
Potentiometer,Cermet,12mm,1.0W,149,lin,250k
Vishay 149-4153-254 technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 31.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 149-4153-254 to view detailed technical specifications.
No datasheet is available for this part.