Vishay 14910AABHSX10103MA technical specifications.
| Length | 27.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Packaging | Box |
| Resistance | 10kR |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 14910AABHSX10103MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.