Vishay 14920F0GJSX13102KA technical specifications.
| Capacitance | 0F |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 14920F0GJSX13102KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.