
Vishay 14920F0GJSX13103KA technical specifications.
| Capacitance | 0F |
| Contact Plating | Tin |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 14920F0GJSX13103KA to view detailed technical specifications.
No datasheet is available for this part.
