
Solid tantalum capacitor with 10µF capacitance and 20V DC rated voltage. Features 10% tolerance, 1µA leakage current, and 6% dissipation factor. Axial construction with tin-lead contact plating, measuring 4.7mm diameter and 12.04mm length. Operates from -55°C to 125°C and is designed for through-hole mounting.
Vishay 150D106X9020B2B technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 150D106X9020B2B to view detailed technical specifications.
No datasheet is available for this part.
