Vishay 150D106X9035R2GE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.42 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 150D106X9035R2GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.