Vishay 150D107X9006R2GE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.42 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 150D107X9006R2GE3 to view detailed technical specifications.
No datasheet is available for this part.