
Solid tantalum capacitor with 100µF capacitance and 20V DC rated voltage. Features 10% tolerance, 6% dissipation factor, and 10µA leakage current. Axial package with tin contact plating, 8.92mm body diameter, and 19.96mm length. Operates from -55°C to 85°C, with RoHS compliance.
Vishay 150D107X9020S2BE3 technical specifications.
| Body Diameter | 8.92mm |
| Capacitance | 100uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 8.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Leakage Current | 10uA |
| Length | 19.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 19.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D107X9020S2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
