Vishay 150D225X9035B2 technical specifications.
| Capacitance | 2.2uF |
| Lead Diameter | 0.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150D225X9035B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.