Vishay 150D226X9035R2 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 7.34mm |
| Dielectric Material | Tantalum |
| Leakage Current | 6uA |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Mount | Axial |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150D226X9035R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.