Vishay 150D226X9050S2 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150D226X9050S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.