Vishay 150D227X0010S2T060 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | TANTALEX®, 150D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150D227X0010S2T060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.