Vishay 150D227X9006S2BE3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Metal |
| Contact Plating | Tin |
| Diameter | 8.92mm |
| Lead Diameter | 0.64mm |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D227X9006S2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.