
Solid tantalum capacitor with 47µF capacitance and 20V DC rated voltage. Features 10% tolerance, 6% dissipation factor, and 6µA leakage current. Operating temperature range from -55°C to 125°C. Axial package with tin contact plating, 7.34mm diameter, and 17.42mm length. Through-hole mounting with straight leads.
Vishay 150D476X9020R2BE3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.34mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Lead Length | 38.1mm |
| Lead/Base Style | Straight |
| Leakage Current | 6uA |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150D476X9020R2BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
