The 150EBU04 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 50uA. The diode is mounted via screw and has a peak non-repetitive surge current of 1.5kA. It is not RoHS compliant.
Vishay 150EBU04 technical specifications.
| Average Rectified Current | 150A |
| Forward Current | 150A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150EBU04 to view detailed technical specifications.
No datasheet is available for this part.
