
Vishay 150GAD25 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Dissipation Factor | 2% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 615C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150GAD25 to view detailed technical specifications.
No datasheet is available for this part.