Vishay 150GATD10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Diameter | 24.89mm |
| Dielectric | Y5R |
| Dissipation Factor | 2% |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | 615R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150GATD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.