Vishay 150K30A technical specifications.
| Average Rectified Current | 150A |
| Package/Case | DO-205AA |
| Forward Current | 150A |
| Height | 40.3mm |
| Length | 31.16mm |
| Max Forward Surge Current (Ifsm) | 3.74kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.1°C/W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.74kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150K30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
