Vishay 150KSR20 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 3.74kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150KSR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.