Vishay 150KSR40 technical specifications.
| Average Rectified Current | 150A |
| Package/Case | B |
| Forward Current | 150A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.74kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150KSR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.