Vishay 150U120DL technical specifications.
| Forward Current | 150A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 15mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 3.14kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 150U120DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.