Vishay 151HE1B9ZC2P22XXXX technical specifications.
| Package Length (mm) | 16.8 |
| Package Diameter (mm) | 22.2 |
| Cage Code | 18612 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay 151HE1B9ZC2P22XXXX to view detailed technical specifications.
No datasheet is available for this part.