The 153CMQ100 is a general purpose rectifier diode with a maximum reverse voltage of 100V and a current rating of 150A. It is packaged in a D package type and is available in a bulk packaging quantity of 10. The diode is lead free and has a DC rated voltage of 100V. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Vishay 153CMQ100 technical specifications.
| Average Rectified Current | 150A |
| Package/Case | D |
| Current Rating | 150A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole, Radial |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 153CMQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.