Vishay 155CMQ015 technical specifications.
| Average Rectified Current | 75A |
| Package/Case | D |
| Current Rating | 150A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole, Radial |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 155CMQ015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.