Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

157-11202

Datasheet
Potentiometer,  Conductive Plastic,  1 Watt,  20%,  2K Ohms
Vishay

157-11202

Potentiometer, Conductive Plastic, 1 Watt, 20%, 2K Ohms

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Variable Resistors

PackageMetal
Resistance2kR
MountingPanel
Quick Jump:

Technical Specifications

Vishay 157-11202 technical specifications.

General

Actuator Diameter
0.25inch
Actuator Length
0.875inch
Package/Case
Metal
Lead Free
Lead Free
Max Operating Temperature
125°C
Military Standard
Not
Min Operating Temperature
-55°C
Max Power Dissipation
1W
Mount
Panel
Number of Gangs
1
Number of Turns
1
Package Quantity
10
Packaging
Bulk
Reach SVHC Compliant
Unknown
Resistance
2kR
Resistance Tolerance
20%
Resistor Type
Conductive Plastic, Wirewound
Series
157
Taper
Linear
Termination
Turret
Tolerance
20%
Type
Potentiometer

Compliance

RoHS
Compliant

Datasheet

Vishay 157-11202 Datasheet

Download the complete datasheet for Vishay 157-11202 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com