Vishay 157-11203 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Conductive Plastic, Wirewound |
| Series | 157 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 157-11203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.