Vishay 157-21202 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| Series | 157 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 157-21202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.