Vishay 157B103MX technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Series | 157 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 157B103MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.