Vishay 157B203MX technical specifications.
| Package/Case | Metal |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Conductive Plastic |
| Series | 157 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 157B203MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.