Vishay 157B203MXB109001 technical specifications.
| Body Diameter | 22.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | 157 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 157B203MXB109001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.