Vishay 157S102MX technical specifications.
| Max Power Dissipation | 1W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | 157 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 157S102MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.