Vishay 15CTQ040 technical specifications.
| Average Rectified Current | 7.5A |
| Capacitance | 400pF |
| Package/Case | TO-220AB |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 810A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 15CTQ040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
