Vishay 15DKD20 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2nF |
| Package/Case | Ceramic |
| Dielectric | Y5U |
| Dissipation Factor | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Series | DK |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 15DKD20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.