Vishay 15ETH03S technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 45pF |
| Package/Case | D2PAK |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 300V |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 15ETH03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.