This Vishay rectifier diode features a max operating temperature of 175 degrees Celsius and a min operating temperature of -65 degrees Celsius. It has a 3-pin TO-220AC package and is compliant with ROHS standards. The diode element is made of silicon and has a rep pk reverse voltage-max of 600 volts.
Vishay 15ETH06PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 15ETH06PBF to view detailed technical specifications.
No datasheet is available for this part.