Vishay 15ETX06S technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 170A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 32ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | FRED Pt® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 15ETX06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.