This silicon transient voltage suppressor diode features a breakdown voltage of 24.4V and a maximum reverse voltage of 22V. It has a maximum power dissipation of 5W and a non-repetitive peak reverse power dissipation of 15000W. The diode is unidirectional and has a single terminal position. It operates within a temperature range of -55 to 150 degrees Celsius.
Vishay 15KP22A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 37.1 |
| Breakdown Voltage-Nom | 25.7 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 15KP22A to view detailed technical specifications.
No datasheet is available for this part.