Vishay 15MQ040NTR technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 134pF |
| Package/Case | SMA |
| Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 330A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 15MQ040NTR to view detailed technical specifications.
No datasheet is available for this part.