Vishay 15TQ060STRLPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 15TQ060STRLPBF to view detailed technical specifications.
No datasheet is available for this part.