Vishay 160CMQ035 technical specifications.
| Average Rectified Current | 160A |
| Max Reverse Voltage (DC) | 35V |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 160CMQ035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.