Vishay 160MT120KB technical specifications.
| Average Rectified Current | 160A |
| Current Rating | 2kA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Current | 160A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.5kA |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 160MT120KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.