Vishay 162-1-1-103 technical specifications.
| Diameter | 22.2mm |
| Linearity | 0.3% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 10 |
| Resistance | 10kR |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 162-1-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
