
Vishay 162CNQ030 technical specifications.
| Average Rectified Current | 80A |
| Max Reverse Voltage (DC) | 30V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 162CNQ030 to view detailed technical specifications.
No datasheet is available for this part.
