The 163CNQ100 is a general purpose rectifier from Vishay with a maximum reverse voltage of 100V and a current rating of 160A. It is available in a R-PSFM-D3 package and is mounted via screw. The device is not RoHS compliant, but is lead free. It is rated for an average rectified current of 80A.
Vishay 163CNQ100 technical specifications.
| Average Rectified Current | 80A |
| Current Rating | 160A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 163CNQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
