
The 16CTQ080STRLPBF is a surface mount rectifier diode with an average rectified current of 16A and a maximum operating temperature of 175°C. It is lead free and RoHS compliant. The diode has a maximum reverse voltage of 80V and a maximum reverse current of 550uA. It is packaged in a tape and reel format and is suitable for use in a variety of applications.
Vishay 16CTQ080STRLPBF technical specifications.
| Average Rectified Current | 16A |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 550uA |
| Max Surge Current | 850A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTQ080STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
