
Vishay 16CTU04-1PBF technical specifications.
| Package/Case | TO-262 |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTU04-1PBF to view detailed technical specifications.
No datasheet is available for this part.