Vishay 16CTU04PBF technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 14pF |
| Package/Case | TO-220AB |
| Current Rating | 2.8A |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 2.8A |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTU04PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.