
Vishay 16CTU04STRLPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTU04STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
