Vishay 16F40 technical specifications.
| Package/Case | DO-4 |
| Current Rating | 16A |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 12mA |
| Mount | Stud |
| Output Current | 16A |
| Peak Non-Repetitive Surge Current | 370A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16F40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
