
The 16F60 is a general purpose rectifier with a maximum repetitive reverse voltage of 600V and an average rectified current of 16A. It is lead free and RoHS compliant. The device has a maximum forward surge current of 295A and a DC rated voltage of 600V. It is suitable for use in a variety of applications where a standard polarity rectifier is required.
Vishay 16F60 technical specifications.
| Average Rectified Current | 16A |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 295A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Output Current | 16A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16F60 to view detailed technical specifications.
No datasheet is available for this part.
